NZT651 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 10 694
Unit Price: 18,69000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 17,01000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 087
Unit Price: 19,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 92
Unit Price: 9,66000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 19,74000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 826
Unit Price: 24,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 32 395
Unit Price: 32,97000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 60 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZT651

DigiKey Part Number
NZT651TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZT651
Description
TRANS NPN 60V 4A SOT-223-4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 4 A 75MHz 1.2 W Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
NZT651 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 2A, 2V
Power - Max
1.2 W
Frequency - Transition
75MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes