Parametric Equivalent



NVMYS014N06CLTWG | |
|---|---|
DigiKey Part Number | NVMYS014N06CLTWGOSTR-ND - Tape & Reel (TR) NVMYS014N06CLTWGOSCT-ND - Cut Tape (CT) NVMYS014N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS014N06CLTWG |
Description | MOSFET N-CH 60V 12A/36A 4LFPAK |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NVMYS014N06CLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 100 | 12,80460 Kč | 1 280,46 Kč |
| 500 | 10,02738 Kč | 5 013,69 Kč |
| 1 000 | 9,13350 Kč | 9 133,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,99786 Kč | 23 993,58 Kč |
| 6 000 | 7,42636 Kč | 44 558,16 Kč |
| 9 000 | 7,13531 Kč | 64 217,79 Kč |
| 15 000 | 7,09732 Kč | 106 459,80 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |






