


IAUC41N06S5L100ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC41N06S5L100ATMA1TR-ND - Tape & Reel (TR) 448-IAUC41N06S5L100ATMA1CT-ND - Cut Tape (CT) 448-IAUC41N06S5L100ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC41N06S5L100ATMA1 |
Description | MOSFET N-CH 60V 41A TDSON-8-33 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 41A (Tj) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC41N06S5L100ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 10mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.4 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 17,84800 Kč | 178,48 Kč |
| 100 | 11,80510 Kč | 1 180,51 Kč |
| 500 | 9,21476 Kč | 4 607,38 Kč |
| 1 000 | 8,38030 Kč | 8 380,30 Kč |
| 2 000 | 7,82617 Kč | 15 652,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,40335 Kč | 37 016,75 Kč |
| 10 000 | 6,90127 Kč | 69 012,70 Kč |
| 15 000 | 6,64556 Kč | 99 683,40 Kč |
| 25 000 | 6,39389 Kč | 159 847,25 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







