N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NTMYS014N06CLTWG

DigiKey Part Number
NTMYS014N06CLTWGOSTR-ND - Tape & Reel (TR)
NTMYS014N06CLTWGOSCT-ND - Cut Tape (CT)
NTMYS014N06CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMYS014N06CLTWG
Description
MOSFET N-CH 60V 12A/36A 4LFPAK
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 12A (Ta), 36A (Tc) 3.8W (Ta), 37W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 840
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
1024,71500 Kč247,15 Kč
10016,61780 Kč1 661,78 Kč
50013,15188 Kč6 575,94 Kč
1 00012,11186 Kč12 111,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,62107 Kč31 863,21 Kč
6 0009,90878 Kč59 452,68 Kč
9 0009,89531 Kč89 057,79 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč