


NVMTS1D6N10MCTXG | |
|---|---|
DigiKey Part Number | 488-NVMTS1D6N10MCTXGTR-ND - Tape & Reel (TR) 488-NVMTS1D6N10MCTXGCT-ND - Cut Tape (CT) 488-NVMTS1D6N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS1D6N10MCTXG |
Description | PTNG 100V SINGLE NCH PQFN8X8 STD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36A (Ta), 273A (Tc) 5W (Ta), 291W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 650µA | |
Gate Charge (Qg) (Max) @ Vgs | 106 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7630 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 291W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 105,59900 Kč | 1 055,99 Kč |
| 100 | 79,81970 Kč | 7 981,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,21195 Kč | 195 635,85 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |






