
NVBLS1D5N10MCTXG | |
|---|---|
DigiKey Part Number | 488-NVBLS1D5N10MCTXGTR-ND - Tape & Reel (TR) 488-NVBLS1D5N10MCTXGCT-ND - Cut Tape (CT) 488-NVBLS1D5N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVBLS1D5N10MCTXG |
Description | PTNG 100V STD TOLL |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35.5A (Ta), 300A (Tc) 4.5W (Ta), 331W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 799µA | |
Gate Charge (Qg) (Max) @ Vgs | 131 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.5W (Ta), 331W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,39000 Kč | 172,39 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 100 | 85,55220 Kč | 8 555,22 Kč |
| 500 | 83,33392 Kč | 41 666,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 68,08339 Kč | 136 166,78 Kč |
| Unit Price without VAT: | 172,39000 Kč |
|---|---|
| Unit Price with VAT: | 208,59190 Kč |




