
NVMFS5C677NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C677NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C677NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5C677NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C677NLT1G |
Description | MOSFET N-CH 60V 11A/36A 5DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta), 36A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,12200 Kč | 261,22 Kč |
| 100 | 17,61310 Kč | 1 761,31 Kč |
| 500 | 13,97206 Kč | 6 986,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,20446 Kč | 18 306,69 Kč |
| 3 000 | 11,31456 Kč | 33 943,68 Kč |
| 4 500 | 10,86138 Kč | 48 876,21 Kč |
| 7 500 | 10,65125 Kč | 79 884,38 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |










