5PB1104CMGI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 750
Unit Price: 55,48000 Kč
Datasheet
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
8-UFDFN
5PB11xx Ultra Low Jitter LVCMOS Buffers by IDT

5PB1104CMGI

DigiKey Part Number
800-2890-ND
Manufacturer
Manufacturer Product Number
5PB1104CMGI
Description
IC CLK BUFFER 1:4 200MHZ 8DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
5PB1104CMGI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Manufacturer
Renesas Electronics Corporation
Frequency - Max
200 MHz
Packaging
Strip
Voltage - Supply
1.71V ~ 3.465V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-UFDFN
Ratio - Input:Output
1:4
Supplier Device Package
8-DFN (2x2)
Differential - Input:Output
No/No
Base Product Number
Input
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5PB1104CMGI8Renesas Electronics Corporation3 750800-5PB1104CMGI8CT-ND55,48000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
155,48000 Kč55,48 Kč
1039,47900 Kč394,79 Kč
2535,69640 Kč892,41 Kč
10031,61280 Kč3 161,28 Kč
30029,37010 Kč8 811,03 Kč
50028,54742 Kč14 273,71 Kč
1 00027,60830 Kč27 608,30 Kč
2 50026,62180 Kč66 554,50 Kč
5 00026,02996 Kč130 149,80 Kč
Manufacturers Standard Package
Unit Price without VAT:55,48000 Kč
Unit Price with VAT:67,13080 Kč