Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



5PB1104CMGI/W | |
|---|---|
DigiKey Part Number | 800-5PB1104CMGI/WTR-ND - Tape & Reel (TR) 800-5PB1104CMGI/WCT-ND - Cut Tape (CT) 800-5PB1104CMGI/WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1104CMGI/W |
Description | IC CLK BUFFER 1:4 200MHZ 8DFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-DFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1104CMGI/N | Renesas Electronics Corporation | 0 | 800-5PB1104CMGI/N-ND | 1,14125 Kč | Parametric Equivalent |
| 5PB1104CMGI8/N | Renesas Electronics Corporation | 0 | 800-5PB1104CMGI8/NTR-ND | 1,01802 Kč | Parametric Equivalent |
| 5PB1104CMGK8 | Renesas Electronics Corporation | 0 | 800-5PB1104CMGK8CT-ND | 2,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,48000 Kč | 55,48 Kč |
| 10 | 39,47900 Kč | 394,79 Kč |
| 25 | 35,69640 Kč | 892,41 Kč |
| 100 | 31,61280 Kč | 3 161,28 Kč |
| 250 | 29,69408 Kč | 7 423,52 Kč |
| 500 | 28,54742 Kč | 14 273,71 Kč |
| 1 000 | 27,60830 Kč | 27 608,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 26,20786 Kč | 104 831,44 Kč |
| 8 000 | 25,69007 Kč | 205 520,56 Kč |
| Unit Price without VAT: | 55,48000 Kč |
|---|---|
| Unit Price with VAT: | 67,13080 Kč |




