
ADS7953EVM-PDK | |
|---|---|
DigiKey Part Number | 296-30305-ND |
Manufacturer | |
Manufacturer Product Number | ADS7953EVM-PDK |
Description | KIT PERFORMANCE DEMO FOR ADS7953 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7953 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Texas Instruments | Input Range 0 ~ 5V |
Packaging Box | Power (Typ) @ Conditions 14.5mW @ 1MSPS |
Part Status Active | Utilized IC / Part ADS7953 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 561,67000 Kč | 6 561,67 Kč |
| Unit Price without VAT: | 6 561,67000 Kč |
|---|---|
| Unit Price with VAT: | 7 939,62070 Kč |


