
V5N22HM3/H | |
|---|---|
DigiKey Part Number | 112-V5N22HM3/HTR-ND - Tape & Reel (TR) 112-V5N22HM3/HCT-ND - Cut Tape (CT) 112-V5N22HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5N22HM3/H |
Description | DIODE SCHOTTK 200V 1.8A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Capacitance @ Vr, F | 285pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 100 | 5,38390 Kč | 538,39 Kč |
| 500 | 4,90766 Kč | 2 453,83 Kč |
| 1 000 | 4,50491 Kč | 4 504,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,54866 Kč | 12 420,31 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





