FDBL9401-F085T6AW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBLS0D8N08XTXG

DigiKey Part Number
488-NVBLS0D8N08XTXGTR-ND - Tape & Reel (TR)
488-NVBLS0D8N08XTXGCT-ND - Cut Tape (CT)
488-NVBLS0D8N08XTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBLS0D8N08XTXG
Description
T10S 80V SG NCH MOSFET TOLL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 457A (Tc) 325W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.79mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
3.6V @ 720µA
Gate Charge (Qg) (Max) @ Vgs
174 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12920 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
325W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 047
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1174,29000 Kč174,29 Kč
10118,70100 Kč1 187,01 Kč
10092,42000 Kč9 242,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00075,50635 Kč151 012,70 Kč
Manufacturers Standard Package
Unit Price without VAT:174,29000 Kč
Unit Price with VAT:210,89090 Kč