
NUP5120X6T1G | |
|---|---|
DigiKey Part Number | NUP5120X6T1GOSTR-ND - Tape & Reel (TR) NUP5120X6T1GOSCT-ND - Cut Tape (CT) NUP5120X6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP5120X6T1G |
Description | TVS DIODE 5VWM SOT563 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NUP5120X6T1G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 54pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V | Base Product Number |
Power - Peak Pulse 90W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L5UV,115 | Nexperia USA Inc. | 20 035 | 1727-4187-1-ND | 10,08000 Kč | Similar |
| PESD5V0L5UV,125 | Nexperia USA Inc. | 4 019 | 1727-5797-1-ND | 10,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 100 | 3,43320 Kč | 343,32 Kč |
| 500 | 2,55462 Kč | 1 277,31 Kč |
| 1 000 | 2,27051 Kč | 2 270,51 Kč |
| 2 000 | 2,03093 Kč | 4 061,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,69359 Kč | 6 774,36 Kč |
| 8 000 | 1,53624 Kč | 12 289,92 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









