
ESD9M5.0ST5G | |
|---|---|
DigiKey Part Number | ESD9M5.0ST5GOSTR-ND - Tape & Reel (TR) ESD9M5.0ST5GOSCT-ND - Cut Tape (CT) ESD9M5.0ST5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD9M5.0ST5G |
Description | TVS DIODE 5VWM 9.8VC SOD923 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | ESD9M5.0ST5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,34100 Kč | 63,41 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 500 | 2,59284 Kč | 1 296,42 Kč |
| 1 000 | 1,72184 Kč | 1 721,84 Kč |
| 2 000 | 1,64625 Kč | 3 292,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,27907 Kč | 10 232,56 Kč |
| 16 000 | 1,16503 Kč | 18 640,48 Kč |
| 24 000 | 1,10692 Kč | 26 566,08 Kč |
| 40 000 | 1,04158 Kč | 41 663,20 Kč |
| 56 000 | 1,00290 Kč | 56 162,40 Kč |
| 80 000 | 0,96530 Kč | 77 224,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










