
BZX79-B3V9,133 | |
|---|---|
DigiKey Part Number | 1727-6131-1-ND - Cut Tape (CT) 1727-6131-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V9,133 |
Description | DIODE ZENER 3.9V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B3V9,133 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4622-1 | Microchip Technology | 354 | 1N4622-1-ND | 51,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,52240 Kč | 152,24 Kč |
| 500 | 1,10702 Kč | 553,51 Kč |
| 1 000 | 0,97200 Kč | 972,00 Kč |
| 2 000 | 0,85809 Kč | 1 716,18 Kč |
| 5 000 | 0,73426 Kč | 3 671,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65751 Kč | 6 575,10 Kč |
| 20 000 | 0,59286 Kč | 11 857,20 Kč |
| 30 000 | 0,55988 Kč | 16 796,40 Kč |
| 50 000 | 0,52281 Kč | 26 140,50 Kč |
| 70 000 | 0,50085 Kč | 35 059,50 Kč |
| 100 000 | 0,47950 Kč | 47 950,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

