
NUF6400MNTBG | |
|---|---|
DigiKey Part Number | NUF6400MNTBGOSTR-ND - Tape & Reel (TR) NUF6400MNTBGOSCT-ND - Cut Tape (CT) NUF6400MNTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6400MNTBG |
Description | FILTER RC(PI) 100 OHMSESD SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 50pF 20 mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NUF6400MNTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 35MHz (Cutoff) | |
Attenuation Value | -30dB @ 800MHz ~ 2.4GHz | |
Resistance - Channel (Ohms) | 100 | |
Current | 20 mA | |
Values | R = 100Ohms, C = 50pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.053" W (3.00mm x 1.35mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,18000 Kč | 254,50 Kč |
| 50 | 9,57500 Kč | 478,75 Kč |
| 100 | 9,00600 Kč | 900,60 Kč |
| 250 | 8,30512 Kč | 2 076,28 Kč |
| 500 | 7,81210 Kč | 3 906,05 Kč |
| 1 000 | 7,34846 Kč | 7 348,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,35190 Kč | 19 055,70 Kč |
| 6 000 | 5,97498 Kč | 35 849,88 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |











