
NUF4001MUT2G | |
|---|---|
DigiKey Part Number | NUF4001MUT2GOSTR-ND - Tape & Reel (TR) NUF4001MUT2GOSCT-ND - Cut Tape (CT) NUF4001MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF4001MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 13pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 150MHz (Cutoff) | |
Attenuation Value | -25dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 13pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 25 | 5,85440 Kč | 146,36 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 100 | 5,17600 Kč | 517,60 Kč |
| 250 | 4,77328 Kč | 1 193,32 Kč |
| 500 | 4,48938 Kč | 2 244,69 Kč |
| 1 000 | 4,22270 Kč | 4 222,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65008 Kč | 10 950,24 Kč |
| 6 000 | 3,43349 Kč | 20 600,94 Kč |
| 9 000 | 3,31283 Kč | 29 815,47 Kč |
| 15 000 | 3,16676 Kč | 47 501,40 Kč |
| 21 000 | 3,07405 Kč | 64 555,05 Kč |
| 30 000 | 2,97869 Kč | 89 360,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |










