Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-8-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-8-31
8-TDSO

BTT3050EJXUMA1

DigiKey Part Number
448-BTT3050EJXUMA1TR-ND - Tape & Reel (TR)
448-BTT3050EJXUMA1CT-ND - Cut Tape (CT)
448-BTT3050EJXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTT3050EJXUMA1
Description
50 M SINGLE CHANNEL SMART LOW-SI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-8-31
Datasheet
 Datasheet
EDA/CAD Models
BTT3050EJXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 36V
Voltage - Supply (Vcc/Vdd)
3.3V ~ 5.5V
Current - Output (Max)
4A
Rds On (Typ)
50mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSO-8-31
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1040,96700 Kč409,67 Kč
10028,21500 Kč2 821,50 Kč
50022,75890 Kč11 379,45 Kč
1 00021,63109 Kč21 631,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,77998 Kč56 339,94 Kč
6 00017,67244 Kč106 034,64 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč