
ACS715LLCTR-20A-T | |
|---|---|
DigiKey Part Number | 620-1230-2-ND - Tape & Reel (TR) 620-1230-1-ND - Cut Tape (CT) 620-1230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS715LLCTR-20A-T |
Description | CURRENT SENSOR HE/OL 20A 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS715LLCTR-20A-T Models |
Category | Linearity ±1.5% |
Mfr | Accuracy ±1.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 3.5µs |
For Measuring DC | Current - Supply (Max) 13mA |
Sensor Type | Operating Temperature -40°C ~ 150°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 185mV/A | Supplier Device Package 8-SOIC |
Frequency DC ~ 80kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS724LLCTR-20AU-T | Allegro MicroSystems | 0 | 620-1721-1-ND | 89,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,71000 Kč | 114,71 Kč |
| 5 | 103,11000 Kč | 515,55 Kč |
| 10 | 98,77200 Kč | 987,72 Kč |
| 25 | 93,59120 Kč | 2 339,78 Kč |
| 50 | 90,05400 Kč | 4 502,70 Kč |
| 100 | 86,80890 Kč | 8 680,89 Kč |
| 500 | 80,27992 Kč | 40 139,96 Kč |
| 1 000 | 77,84753 Kč | 77 847,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 74,39623 Kč | 223 188,69 Kč |
| Unit Price without VAT: | 114,71000 Kč |
|---|---|
| Unit Price with VAT: | 138,79910 Kč |









