Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3154NT2G

DigiKey Part Number
488-NTZD3154NT2GTR-ND - Tape & Reel (TR)
488-NTZD3154NT2GCT-ND - Cut Tape (CT)
488-NTZD3154NT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3154NT2G
Description
MOSFET 2N-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3154NT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 010
Factory Stock: 4 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,76700 Kč47,67 Kč
1002,99640 Kč299,64 Kč
5002,22620 Kč1 113,10 Kč
1 0001,97654 Kč1 976,54 Kč
2 0001,76614 Kč3 532,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58892 Kč6 355,68 Kč
8 0001,43970 Kč11 517,60 Kč
12 0001,36361 Kč16 363,32 Kč
20 0001,27808 Kč25 561,60 Kč
28 0001,22740 Kč34 367,20 Kč
40 0001,17815 Kč47 126,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč