NTR4501NT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 201 067
Unit Price: 9,66000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 40 643
Unit Price: 10,92000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 67 894
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 7 512
Unit Price: 7,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 108 804
Unit Price: 9,45000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 077
Unit Price: 17,64000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 572
Unit Price: 23,73000 Kč
Datasheet
N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4501NT3G

DigiKey Part Number
NTR4501NT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR4501NT3G
Description
MOSFET N-CH 20V 3.2A SOT23-3
Customer Reference
Detailed Description
N-Channel 20 V 3.2A (Ta) 1.25W (Tj) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
80mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.25W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable