
BSS806NEH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS806NEH6327XTSA1TR-ND - Tape & Reel (TR) BSS806NEH6327XTSA1CT-ND - Cut Tape (CT) BSS806NEH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS806NEH6327XTSA1 |
Description | MOSFET N-CH 20V 2.3A SOT23-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.3A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS806NEH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.7 nC @ 2.5 V |
Mfr | Vgs (Max) ±8V |
Series | Input Capacitance (Ciss) (Max) @ Vds 529 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 2.5V | Package / Case |
Rds On (Max) @ Id, Vgs 57mOhm @ 2.3A, 2.5V | Base Product Number |
Vgs(th) (Max) @ Id 750mV @ 11µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,34000 Kč | 63,40 Kč |
| 100 | 3,99380 Kč | 399,38 Kč |
| 500 | 2,97316 Kč | 1 486,58 Kč |
| 1 000 | 2,64281 Kč | 2 642,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22243 Kč | 6 667,29 Kč |
| 6 000 | 2,01033 Kč | 12 061,98 Kč |
| 9 000 | 1,90221 Kč | 17 119,89 Kč |
| 15 000 | 1,78063 Kč | 26 709,45 Kč |
| 21 000 | 1,70861 Kč | 35 880,81 Kč |
| 30 000 | 1,63860 Kč | 49 158,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |













