
DMN2046U-13 | |
|---|---|
DigiKey Part Number | 31-DMN2046U-13TR-ND - Tape & Reel (TR) 31-DMN2046U-13CT-ND - Cut Tape (CT) 31-DMN2046U-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2046U-13 |
Description | MOSFET N-CH 20V 3.4A SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 3.4A (Ta) 760mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 292 pF @ 10 V |
FET Type | Power Dissipation (Max) 760mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 72mOhm @ 3.6A, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2046U-7 | Diodes Incorporated | 107 696 | DMN2046U-7DICT-ND | 7,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 100 | 2,87180 Kč | 287,18 Kč |
| 500 | 2,12684 Kč | 1 063,42 Kč |
| 1 000 | 1,88555 Kč | 1 885,55 Kč |
| 2 000 | 1,68189 Kč | 3 363,78 Kč |
| 5 000 | 1,46097 Kč | 7 304,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32422 Kč | 13 242,20 Kč |
| 20 000 | 1,20916 Kč | 24 183,20 Kč |
| 30 000 | 1,15051 Kč | 34 515,30 Kč |
| 50 000 | 1,08460 Kč | 54 230,00 Kč |
| 70 000 | 1,04557 Kč | 73 189,90 Kč |
| 100 000 | 1,00764 Kč | 100 764,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |

