N-Channel 80 V 154A (Tc) 133W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS3D0N08XT1G

DigiKey Part Number
488-NTMFS3D0N08XT1GTR-ND - Tape & Reel (TR)
488-NTMFS3D0N08XT1GCT-ND - Cut Tape (CT)
488-NTMFS3D0N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS3D0N08XT1G
Description
T10 80V STD NCH MOSFET SO8FL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 154A (Tc) 133W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 37A, 10V
Vgs(th) (Max) @ Id
3.6V @ 184µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
133W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1038,25800 Kč382,58 Kč
10026,24750 Kč2 624,75 Kč
50021,10802 Kč10 554,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50017,39698 Kč26 095,47 Kč
3 00016,22438 Kč48 673,14 Kč
4 50016,15008 Kč72 675,36 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč