



NTHL020N120SC1 | |
|---|---|
DigiKey Part Number | 5556-NTHL020N120SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTHL020N120SC1 |
Description | SICFET N-CH 1200V 103A TO247-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 103A (Tc) 535W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 203 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -15V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2890 pF @ 800 V |
FET Type | Power Dissipation (Max) 535W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 60A, 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 811,57000 Kč | 811,57 Kč |
| 30 | 537,23367 Kč | 16 117,01 Kč |
| 120 | 500,52933 Kč | 60 063,52 Kč |
| Unit Price without VAT: | 811,57000 Kč |
|---|---|
| Unit Price with VAT: | 981,99970 Kč |










