


NCV78M05BDTRKG | |
|---|---|
DigiKey Part Number | NCV78M05BDTRKGOSTR-ND - Tape & Reel (TR) NCV78M05BDTRKGOSCT-ND - Cut Tape (CT) NCV78M05BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV78M05BDTRKG |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV78M05BDTRKG Models |
Category | PSRR 80dB (120Hz) |
Mfr | Protection Features Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 35V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA78M05FP-E2 | Rohm Semiconductor | 17 | BA78M05FP-E2CT-ND | 18,14000 Kč | Similar |
| L7805CDT-TR | STMicroelectronics | 38 030 | 497-7255-1-ND | 20,44000 Kč | Similar |
| L78M05ABDT-TR | STMicroelectronics | 373 | 497-1201-1-ND | 9,59000 Kč | Similar |
| L78M05ACDT-TR | STMicroelectronics | 19 614 | 497-1202-1-ND | 9,18000 Kč | Similar |
| L78M05CDT-TR | STMicroelectronics | 20 579 | 497-1203-1-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,62480 Kč | 190,62 Kč |
| 100 | 6,64040 Kč | 664,04 Kč |
| 250 | 6,17156 Kč | 1 542,89 Kč |
| 500 | 5,88834 Kč | 2 944,17 Kč |
| 1 000 | 5,65559 Kč | 5 655,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,25225 Kč | 13 130,62 Kč |
| 5 000 | 5,10839 Kč | 25 541,95 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |









