


NCP51705MNTXG | |
|---|---|
DigiKey Part Number | NCP51705MNTXGOSTR-ND - Tape & Reel (TR) NCP51705MNTXGOSCT-ND - Cut Tape (CT) NCP51705MNTXGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP51705MNTXG |
Description | IC GATE DRVR LOW-SIDE 24QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.2V, 1.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 6A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 8ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 24-VFQFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 24-QFN (4x4) |
Gate Type SiC MOSFET | Base Product Number |
Voltage - Supply 10V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 69,81800 Kč | 698,18 Kč |
| 25 | 64,23720 Kč | 1 605,93 Kč |
| 100 | 58,09730 Kč | 5 809,73 Kč |
| 250 | 55,17100 Kč | 13 792,75 Kč |
| 500 | 55,04290 Kč | 27 521,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,70052 Kč | 146 101,56 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |




