N-Channel 900 V 9.8A (Ta), 112A (Tc) 3.7W (Ta), 477W (Tc) Surface Mount D2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBG020N090SC1

DigiKey Part Number
5556-NVBG020N090SC1TR-ND - Tape & Reel (TR)
5556-NVBG020N090SC1CT-ND - Cut Tape (CT)
5556-NVBG020N090SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG020N090SC1
Description
SICFET N-CH 900V 9.8A/112A D2PAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 9.8A (Ta), 112A (Tc) 3.7W (Ta), 477W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 15 V
Mfr
Vgs (Max)
+19V, -10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4415 pF @ 450 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 477W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
900 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V
Supplier Device Package
D2PAK-7
Rds On (Max) @ Id, Vgs
28mOhm @ 60A, 15V
Package / Case
Vgs(th) (Max) @ Id
4.3V @ 20mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTBG020N090SC1onsemi7145556-NTBG020N090SC1CT-ND640,02000 KčParametric Equivalent
In-Stock: 243
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1792,04000 Kč792,04 Kč
10594,20100 Kč5 942,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800485,46064 Kč388 368,51 Kč
Manufacturers Standard Package
Unit Price without VAT:792,04000 Kč
Unit Price with VAT:958,36840 Kč