


NTHL020N090SC1 | |
|---|---|
DigiKey Part Number | 5556-NTHL020N090SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTHL020N090SC1 |
Description | SICFET N-CH 900V 118A TO247-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 118A (Tc) 503W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NTHL020N090SC1 Models |
Category | Vgs(th) (Max) @ Id 4.3V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 196 nC @ 15 V |
Packaging Tube | Vgs (Max) +19V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4415 pF @ 450 V |
FET Type | Power Dissipation (Max) 503W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 900 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 28mOhm @ 60A, 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 636,87000 Kč | 636,87 Kč |
| 30 | 412,75067 Kč | 12 382,52 Kč |
| 120 | 369,40383 Kč | 44 328,46 Kč |
| Unit Price without VAT: | 636,87000 Kč |
|---|---|
| Unit Price with VAT: | 770,61270 Kč |



