Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC848CLT1G

DigiKey Part Number
NSVBC848CLT1GOSTR-ND - Tape & Reel (TR)
NSVBC848CLT1GOSCT-ND - Cut Tape (CT)
NSVBC848CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC848CLT1G
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC848CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
225 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848BLT1Gonsemi16 033BC848BLT1GOSCT-ND2,92000 KčDirect
BC848BLT3Gonsemi33 169BC848BLT3GOSCT-ND2,92000 KčDirect
BC849BLT1Gonsemi68 331BC849BLT1GOSCT-ND2,71000 KčDirect
SBC848BLT1Gonsemi8 336SBC848BLT1GOSCT-ND3,34000 KčDirect
BC848B-7-FDiodes Incorporated031-BC848B-7-FCT-ND4,59000 KčDirect
In-Stock: 1 391
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
101,87700 Kč18,77 Kč
1001,15750 Kč115,75 Kč
5000,83672 Kč418,36 Kč
1 0000,73245 Kč732,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,56532 Kč1 695,96 Kč
6 0000,50171 Kč3 010,26 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč