MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC848BWT1G

DigiKey Part Number
488-NSVBC848BWT1GTR-ND - Tape & Reel (TR)
488-NSVBC848BWT1GCT-ND - Cut Tape (CT)
488-NSVBC848BWT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC848BWT1G
Description
TRANS NPN 30V 0.1A SC70-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC848BWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 575
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
102,63100 Kč26,31 Kč
1001,63350 Kč163,35 Kč
5001,19270 Kč596,35 Kč
1 0001,04955 Kč1 049,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,86670 Kč2 600,10 Kč
6 0000,77436 Kč4 646,16 Kč
9 0000,72721 Kč6 544,89 Kč
15 0000,67416 Kč10 112,40 Kč
21 0000,64273 Kč13 497,33 Kč
30 0000,61216 Kč18 364,80 Kč
75 0000,54502 Kč40 876,50 Kč
150 0000,50352 Kč75 528,00 Kč
300 0000,46863 Kč140 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,42000 Kč
Unit Price with VAT:5,34820 Kč