GW PUSRA1.EM-N2N7-XX52-1-700-R33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GW PUSRA1.EM-N2N7-XX52-1-700-R33
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PUSRA1.EM-N2N7-XX52-1-700-R33

DigiKey Part Number
475-GWPUSRA1.EM-N2N7-XX52-1-700-R33TR-ND - Tape & Reel (TR)
475-GWPUSRA1.EM-N2N7-XX52-1-700-R33CT-ND - Cut Tape (CT)
475-GWPUSRA1.EM-N2N7-XX52-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PUSRA1.EM-N2N7-XX52-1-700-R33
Description
LED OSCONIQ COOL WHT 5700K 1515
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3737 White, Cool 5700K 2.8V 700mA 120° 1515 (3838 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1515 (3838 Metric)
Supplier Device Package
1515
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.089" (2.25mm)
Thermal Resistance of Package
2.3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1028,52300 Kč285,23 Kč
10021,69620 Kč2 169,62 Kč
50018,68524 Kč9 342,62 Kč
1 00017,70263 Kč17 702,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,44349 Kč49 330,47 Kč
6 00015,80417 Kč94 825,02 Kč
9 00015,47706 Kč139 293,54 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč