
587-2086-247F | |
|---|---|
DigiKey Part Number | 350-587-2086-247FTR-ND - Tape & Reel (TR) 350-587-2086-247FCT-ND - Cut Tape (CT) 350-587-2086-247FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 587-2086-247F |
Description | 587 SMD LED 3228 PKG W/6 PINS, A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting 587 1 LED Discrete Red, Green, Blue (RGB) 2.21mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 2.21mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 7,91830 Kč | 791,83 Kč |
| 500 | 6,60430 Kč | 3 302,15 Kč |
| 1 000 | 6,17257 Kč | 6 172,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,92207 Kč | 11 844,14 Kč |
| 4 000 | 5,60494 Kč | 22 419,76 Kč |
| 6 000 | 5,44230 Kč | 32 653,80 Kč |
| 10 000 | 5,25870 Kč | 52 587,00 Kč |
| 14 000 | 5,14949 Kč | 72 092,86 Kč |
| 20 000 | 5,04298 Kč | 100 859,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






