RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS065N06HZGTB

DigiKey Part Number
846-RSS065N06HZGTBTR-ND - Tape & Reel (TR)
846-RSS065N06HZGTBCT-ND - Cut Tape (CT)
846-RSS065N06HZGTBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS065N06HZGTB
Description
NCH 60V 6.5A POWER MOSFET. RSS06
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 6.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
37mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
900 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,95000 Kč43,95 Kč
1029,01600 Kč290,16 Kč
10019,69480 Kč1 969,48 Kč
50015,70082 Kč7 850,41 Kč
1 00015,04259 Kč15 042,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,28970 Kč30 724,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,95000 Kč
Unit Price with VAT:53,17950 Kč