
NSVBC847BLT3G | |
|---|---|
DigiKey Part Number | NSVBC847BLT3GOSTR-ND - Tape & Reel (TR) NSVBC847BLT3GOSCT-ND - Cut Tape (CT) NSVBC847BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC847BLT3G |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC847BLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,73230 Kč | 273,23 Kč |
| 500 | 2,02374 Kč | 1 011,87 Kč |
| 1 000 | 1,79430 Kč | 1 794,30 Kč |
| 2 000 | 1,60086 Kč | 3 201,72 Kč |
| 5 000 | 1,39086 Kč | 6 954,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,26087 Kč | 12 608,70 Kč |
| 20 000 | 1,15151 Kč | 23 030,20 Kč |
| 30 000 | 1,09576 Kč | 32 872,80 Kč |
| 50 000 | 1,03312 Kč | 51 656,00 Kč |
| 70 000 | 0,99602 Kč | 69 721,40 Kč |
| 100 000 | 0,95996 Kč | 95 996,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |








