
ADTC114EUAQ-13 | |
|---|---|
DigiKey Part Number | 31-ADTC114EUAQ-13TR-ND - Tape & Reel (TR) 31-ADTC114EUAQ-13CT-ND - Cut Tape (CT) 31-ADTC114EUAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTC114EUAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | ADTC114EUAQ-13 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Frequency - Transition 250 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 330 mW |
Part Status Active | Grade Automotive |
Transistor Type NPN - Pre-Biased | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Resistors Included R1 and R2 | Supplier Device Package SOT-323 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,58600 Kč | 25,86 Kč |
| 100 | 1,59340 Kč | 159,34 Kč |
| 500 | 1,16040 Kč | 580,20 Kč |
| 1 000 | 1,01983 Kč | 1 019,83 Kč |
| 2 000 | 0,90127 Kč | 1 802,54 Kč |
| 5 000 | 0,77240 Kč | 3 862,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,69257 Kč | 6 925,70 Kč |
| 20 000 | 0,62531 Kč | 12 506,20 Kč |
| 30 000 | 0,59102 Kč | 17 730,60 Kč |
| 50 000 | 0,55245 Kč | 27 622,50 Kč |
| 70 000 | 0,52961 Kč | 37 072,70 Kč |
| 100 000 | 0,50740 Kč | 50 740,00 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |


