
NRVBSS36FA | |
|---|---|
DigiKey Part Number | 488-NRVBSS36FATR-ND - Tape & Reel (TR) 488-NRVBSS36FACT-ND - Cut Tape (CT) 488-NRVBSS36FADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBSS36FA |
Description | DIODE SCHOTTKY 60V 3A SOD123FL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVBSS36FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 117pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 8,33830 Kč | 833,83 Kč |
| 500 | 6,42034 Kč | 3 210,17 Kč |
| 1 000 | 5,80238 Kč | 5 802,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75059 Kč | 14 251,77 Kč |
| 6 000 | 4,62107 Kč | 27 726,42 Kč |
| 9 000 | 4,47430 Kč | 40 268,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










