


BD450S5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD450S5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD450S5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S5WEFJ-CE2 |
Description | IC REG LINEAR 5V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 175 µA | |
PSRR | 60dB (120Hz) | |
Control Features | Output Control | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 100 | 13,26020 Kč | 1 326,02 Kč |
| 250 | 12,41988 Kč | 3 104,97 Kč |
| 500 | 11,91300 Kč | 5 956,50 Kč |
| 1 000 | 11,49557 Kč | 11 495,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,05503 Kč | 27 637,58 Kč |
| 5 000 | 10,78940 Kč | 53 947,00 Kč |
| 7 500 | 10,65640 Kč | 79 923,00 Kč |
| 12 500 | 10,50901 Kč | 131 362,62 Kč |
| 17 500 | 10,42293 Kč | 182 401,27 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











