
NSR01F30MXT5G | |
|---|---|
DigiKey Part Number | NSR01F30MXT5GOSTR-ND - Tape & Reel (TR) NSR01F30MXT5GOSCT-ND - Cut Tape (CT) NSR01F30MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01F30MXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2X3DFN |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 0.9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21305 Kč | 12 130,50 Kč |
| 20 000 | 1,11904 Kč | 22 380,80 Kč |
| 30 000 | 1,07082 Kč | 32 124,60 Kč |
| 50 000 | 1,01638 Kč | 50 819,00 Kč |
| 70 000 | 0,99216 Kč | 69 451,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





