
PMEG2005AESFYL | |
|---|---|
DigiKey Part Number | 1727-2287-2-ND - Tape & Reel (TR) 1727-2287-1-ND - Cut Tape (CT) 1727-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AESFYL |
Description | DIODE SCHOTTK 20V 500MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 100 | 3,55290 Kč | 355,29 Kč |
| 500 | 2,62014 Kč | 1 310,07 Kč |
| 1 000 | 2,31797 Kč | 2 317,97 Kč |
| 2 000 | 2,06295 Kč | 4 125,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,63929 Kč | 14 753,61 Kč |
| 18 000 | 1,49130 Kč | 26 843,40 Kč |
| 27 000 | 1,41587 Kč | 38 228,49 Kč |
| 45 000 | 1,33109 Kč | 59 899,05 Kč |
| 63 000 | 1,28087 Kč | 80 694,81 Kč |
| 90 000 | 1,23207 Kč | 110 886,30 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



