
NSPU2101MUT5G | |
|---|---|
DigiKey Part Number | 488-NSPU2101MUT5GTR-ND - Tape & Reel (TR) 488-NSPU2101MUT5GCT-ND - Cut Tape (CT) 488-NSPU2101MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPU2101MUT5G |
Description | TVS DIODE 10VWM 17.5VC 2UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 107A (8/20µs) Ipp Tvs Diode Surface Mount 2-UDFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V (Max) | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 107A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 700pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,47000 Kč | 9,47 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 2,92600 Kč | 292,60 Kč |
| 500 | 2,71546 Kč | 1 357,73 Kč |
| 1 000 | 2,25235 Kč | 2 252,35 Kč |
| 2 000 | 2,23130 Kč | 4 462,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,42877 Kč | 11 430,16 Kč |
| Unit Price without VAT: | 9,47000 Kč |
|---|---|
| Unit Price with VAT: | 11,45870 Kč |










