


SSM3J35CT,L3F | |
|---|---|
DigiKey Part Number | SSM3J35CTL3FTR-ND - Tape & Reel (TR) SSM3J35CTL3FCT-ND - Cut Tape (CT) SSM3J35CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J35CT,L3F |
Description | MOSFET P-CHANNEL 20V 100MA CST3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 100mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J35CT,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 50mA, 4V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 12.2 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 100mW (Ta) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27200 Kč | 227,20 Kč |
| 500 | 1,67060 Kč | 835,30 Kč |
| 1 000 | 1,47574 Kč | 1 475,74 Kč |
| 2 000 | 1,31112 Kč | 2 622,24 Kč |
| 5 000 | 1,13238 Kč | 5 661,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,02172 Kč | 10 217,20 Kč |
| 20 000 | 0,92855 Kč | 18 571,00 Kč |
| 30 000 | 0,88106 Kč | 26 431,80 Kč |
| 50 000 | 0,82768 Kč | 41 384,00 Kč |
| 70 000 | 0,79606 Kč | 55 724,20 Kč |
| 100 000 | 0,76533 Kč | 76 533,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


