NSBC114YDXV6T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2 980
Unit Price: 2,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 594
Unit Price: 1,26000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 091
Unit Price: 2,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 095
Unit Price: 2,43000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 955
Unit Price: 3,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 390
Unit Price: 1,99000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,35459 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 362
Unit Price: 1,04000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114YDXV6T1G

DigiKey Part Number
NSBC114YDXV6T1GOSTR-ND - Tape & Reel (TR)
NSBC114YDXV6T1GOSCT-ND - Cut Tape (CT)
NSBC114YDXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSBC114YDXV6T1G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
500mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDC114TH-7Diodes Incorporated2 98031-DDC114TH-7CT-ND2,08000 KčDirect
DDC114EH-7Diodes Incorporated1 59431-DDC114EH-7CT-ND1,26000 KčSimilar
DDC114YH-7Diodes Incorporated2 091DDC114YH-7DICT-ND2,08000 KčSimilar
EMH4T2RRohm Semiconductor23 095EMH4T2RCT-ND2,43000 KčSimilar
EMH9T2RRohm Semiconductor10 955EMH9T2RCT-ND3,16000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
1003,10560 Kč310,56 Kč
5002,30516 Kč1 152,58 Kč
1 0002,04626 Kč2 046,26 Kč
2 0001,82767 Kč3 655,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,55055 Kč6 202,20 Kč
8 0001,40429 Kč11 234,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč