Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PEMH11,315 | |
|---|---|
DigiKey Part Number | PEMH11,315-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PEMH11,315 |
Description | TRANS PREBIAS 2NPN 50V SOT-666 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 300mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Not For New Designs | Power - Max 300mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-666 |
Resistor - Base (R1) 10kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSBC114EDXV6T1G | onsemi | 2 855 | NSBC114EDXV6T1GOSCT-ND | 7,98000 Kč | Direct |
| NSBC124EDXV6T1G | onsemi | 3 535 | NSBC124EDXV6T1GOSCT-ND | 7,98000 Kč | Direct |
| DDC114TH-7 | Diodes Incorporated | 2 980 | 31-DDC114TH-7CT-ND | 10,08000 Kč | Similar |
| DDC114YH-7 | Diodes Incorporated | 2 091 | DDC114YH-7DICT-ND | 10,08000 Kč | Similar |
| NSBC114TDXV6T1G | onsemi | 19 890 | NSBC114TDXV6T1GOSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,71758 Kč | 13 740,64 Kč |
| 16 000 | 1,60068 Kč | 25 610,88 Kč |
| Unit Price without VAT: | 1,71758 Kč |
|---|---|
| Unit Price with VAT: | 2,07827 Kč |




