NSBC114YDXV6T5G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 116,83000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 2 980
Unit Price: 147,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 594
Unit Price: 89,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 30,24693 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 23 095
Unit Price: 172,17000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 955
Unit Price: 224,44000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7 390
Unit Price: 141,43000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6 362
Unit Price: 73,79000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114YDXV6T5G

DigiKey Part Number
NSBC114YDXV6T5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSBC114YDXV6T5G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
500mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSBC114YDXV6T1Gonsemi0NSBC114YDXV6T1GOSCT-ND116,83000 KčMFR Recommended
DDC114TH-7Diodes Incorporated2 98031-DDC114TH-7CT-ND147,58000 KčDirect
DDC114EH-7Diodes Incorporated1 59431-DDC114EH-7CT-ND89,16000 KčSimilar
DDC143TH-7Diodes Incorporated0DDC143TH-7-ND30,24693 KčSimilar
EMH4T2RRohm Semiconductor23 095EMH4T2RCT-ND172,17000 KčSimilar
Obsolete
Marketplace Stock: 39 761 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

39 761In Stock
Ships from Rochester Electronics, LLC