
DDC114YH-7 | |
|---|---|
DigiKey Part Number | DDC114YH-7DITR-ND - Tape & Reel (TR) DDC114YH-7DICT-ND - Cut Tape (CT) DDC114YH-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC114YH-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 68 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case SOT-563, SOT-666 |
Resistor - Base (R1) 10kOhms | Supplier Device Package SOT-563 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN1907FE,LF(CT | Toshiba Semiconductor and Storage | 6 362 | RN1907FELF(CTCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 3,89510 Kč | 389,51 Kč |
| 500 | 2,91200 Kč | 1 456,00 Kč |
| 1 000 | 2,59430 Kč | 2 594,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,18974 Kč | 6 569,22 Kč |
| 6 000 | 1,98578 Kč | 11 914,68 Kč |
| 9 000 | 1,88177 Kč | 16 935,93 Kč |
| 15 000 | 1,76488 Kč | 26 473,20 Kč |
| 21 000 | 1,69563 Kč | 35 608,23 Kč |
| 30 000 | 1,62833 Kč | 48 849,90 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

