Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSBC114YDXV6T1G

DigiKey Part Number
2156-NSBC114YDXV6T1G-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NSBC114YDXV6T1G
Description
TRANS PREBIAS 2NPN 50V SOT-563
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased 50V 100mA 500mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
Fairchild Semiconductor
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Bulk
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
500mW
Transistor Type
2 NPN - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SOT-563
Resistor - Base (R1)
10kOhms
Base Product Number
Resistor - Emitter Base (R2)
47kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:4000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 6591,67984 Kč6 146,53 Kč
Unit Price without VAT:1,67984 Kč
Unit Price with VAT:2,03261 Kč