Parametric Equivalent
Similar
Parametric Equivalent

NRVTS860PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS860PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS860PFST3GCT-ND - Cut Tape (CT) 488-NRVTS860PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS860PFST3G |
Description | DIODE SCHOTTKY 60V 8A TO2773 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | 870pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,06100 Kč | 160,61 Kč |
| 100 | 11,66170 Kč | 1 166,17 Kč |
| 500 | 9,09612 Kč | 4 548,06 Kč |
| 1 000 | 8,15982 Kč | 8 159,82 Kč |
| 2 000 | 7,69736 Kč | 15 394,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,80336 Kč | 34 016,80 Kč |
| 10 000 | 6,35710 Kč | 63 571,00 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |









