


SS5P4HM3_A/H | |
|---|---|
DigiKey Part Number | SS5P4HM3_A/HGITR-ND - Tape & Reel (TR) SS5P4HM3_A/HGICT-ND - Cut Tape (CT) SS5P4HM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS5P4HM3_A/H |
Description | DIODE SCHOTTKY 40V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS5P4HM3_A/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,53600 Kč | 75,36 Kč |
| 100 | 6,05610 Kč | 605,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,01817 Kč | 6 027,25 Kč |
| 3 000 | 3,81531 Kč | 11 445,93 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |



