


STPS5L60SFY | |
|---|---|
DigiKey Part Number | 497-18307-2-ND - Tape & Reel (TR) 497-18307-1-ND - Cut Tape (CT) 497-18307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L60SFY |
Description | DIODE SCHOTTKY 60V 5A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L60SFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 470 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 10,92500 Kč | 109,25 Kč |
| 100 | 9,04520 Kč | 904,52 Kč |
| 500 | 6,98608 Kč | 3 493,04 Kč |
| 1 000 | 6,13102 Kč | 6 131,02 Kč |
| 2 000 | 5,76402 Kč | 11 528,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,52838 Kč | 27 170,28 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |









